Add To Favorites
Product Overview
Digi-Key Part Number 1292-1035-1-ND
Quantity Available 3.115
Can ship immediately
Manufacturer

Manufacturer Part Number

RFECA3216060A1T

Description 2.4GHZ CERAMIC CHIP ANTENNA
Expanded Description 2.4GHz Chip RF Antenna 2.4GHz ~ 2.484GHz 2dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RF Devices and HF Inductors Cat.
Featured Product Chip and External Dipole Antennas
Product Attributes Select All
Categories
Manufacturer

Walsin Technology Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.484GHz
Antenna Type Chip
Number of Bands 1
VSWR 2.1
Return Loss -
Gain 2dBi
Power - Max -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.024" (0.60mm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1292-1035-1

00:57:17 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,49200 4,92
25 0,41480 10,37
100 0,33740 33,74
250 0,27956 69,89
500 0,23136 115,68
1.000 0,17353 173,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback