Add To Favorites
Product Overview
Digi-Key Part Number 1292-1030-1-ND
Quantity Available 5.533
Can ship immediately
Manufacturer

Manufacturer Part Number

RFCMF1220100M4T

Description CMC 200MA 2LN 120 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 120 Ohm @ 100MHz 200mA DCR 2.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RFCMF1220100M4T
Product Attributes Select All
Categories
Manufacturer

Walsin Technology Corporation

Series RFCMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 120 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 2.5 Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm)
Height (Max) 0.047" (1.20mm)
Package / Case 0508 (1220 Metric), 4 Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1292-1030-1

16:32:41 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,24200 2,42
25 0,23040 5,76
50 0,22300 11,15
100 0,21560 21,56
250 0,20444 51,11
500 0,17100 85,50
1.000 0,13271 132,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1292-1030-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,12064
  • Digi-Reel® ? : 1292-1030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.533 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback