Add To Favorites
Product Overview
Digi-Key Part Number 1292-1000-1-ND
Quantity Available 31.500
Can ship immediately
Manufacturer

Manufacturer Part Number

RFANT3216120A5T

Description 2.4GHZ CERAMIC CHIP ANTENNA
Expanded Description 2.4GHz Bluetooth, WLAN Chip RF Antenna 2.4GHz ~ 2.5GHz 2dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RFANT3216120A5T
Featured Product Chip and External Dipole Antennas
Product Attributes Select All
Categories
Manufacturer

Walsin Technology Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Chip
Number of Bands 1
VSWR 2
Return Loss -
Gain 2dBi
Power - Max -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.047" (1.20mm)
Applications Bluetooth, WLAN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1292-1000-1

14:48:21 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,42400 4,24
25 0,37080 9,27
100 0,31800 31,80
250 0,27560 68,90
500 0,23320 116,60
1.000 0,18018 180,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1292-1000-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,15950
  • Digi-Reel® ? : 1292-1000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback