Add To Favorites
Product Overview
Digi-Key Part Number 345-1019-ND
Quantity Available 5.144
Can ship immediately
Manufacturer

Manufacturer Part Number

289-AB

Description HEATSINK TO-220 VERT/HORZ BLK
Expanded Description Heat Sink TO-218, TO-202, TO-220 Aluminum 2W @ 50°C Board Level
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Wakefield-Vette

Series 289
Part Status Active
Type Board Level
Package Cooled TO-218, TO-202, TO-220
Attachment Method Bolt On
Shape Rectangular, Fins
Length 0.710" (18.03mm)
Width 1.000" (25.40mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise 2W @ 50°C
Thermal Resistance @ Forced Air Flow 9.0°C/W @ 400 LFM
Thermal Resistance @ Natural 25°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.500
Other Names 289AB
345-1019

22:38:17 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,24600 2,46
25 0,23320 5,83
50 0,22680 11,34
100 0,22370 22,37
250 0,20836 52,09
500 0,19614 98,07
1.000 0,17775 177,75
5.000 0,17161 858,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback