Add To Favorites
Product Overview
Digi-Key Part Number 345-1001-ND
Quantity Available 4.800
Can ship immediately
Manufacturer

Manufacturer Part Number

173-9-240P

Description THERMAL PAD TO-220 .009" GRAY
Expanded Description Thermal Pad Gray 19.05mm x 12.70mm Rectangle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Accessory Catalog
Catalog Page 2573 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Wakefield-Vette

Series DeltaPad™
Part Status Active
Usage TO-220
Shape Rectangle
Outline 19.05mm x 12.70mm
Thickness 0.009" (0.229mm)
Material -
Adhesive -
Backing, Carrier Polyimide
Color Gray
Thermal Resistivity 0.50°C/W
Thermal Conductivity 1.2 W/m-K
 
Additional Resources
Standard Package ? 500
Other Names 1739240P
345-1001

17:15:58 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,54700 5,47
25 0,51960 12,99
50 0,50580 25,29
100 0,49900 49,90
250 0,46484 116,21
500 0,43752 218,76
1.000 0,39651 396,51
5.000 0,38283 1.914,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback