Add To Favorites
Product Overview
Digi-Key Part Number VAOL-S8WR4CT-ND
Quantity Available 4.282
Can ship immediately
Manufacturer

Manufacturer Part Number

VAOL-S8WR4

Description LED WHITE DIFFUSED 0805 SMD
Expanded Description White LED Indication - Discrete 3V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VAOL-S8WR4
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 50mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 1.25mm
Voltage - Forward (Vf) (Typ) 3V
Current - Test 5mA
Viewing Angle 150°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VAOL-S8WR4CT

09:25:36 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,50000 5,00
25 0,41680 10,42
100 0,35920 35,92
250 0,32068 80,17
500 0,27578 137,89
1.000 0,21294 212,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VAOL-S8WR4TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,17492
  • Digi-Reel® ? : VAOL-S8WR4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback