Add To Favorites
Product Overview
Digi-Key Part Number VAOL-5701AE4-ND
Quantity Available 1.316
Can ship immediately
Manufacturer

Manufacturer Part Number

VAOL-5701AE4

Description LED RED CLEAR 5MM ROUND T/H
Expanded Description Red 640nm LED Indication - Discrete 1.8V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VAOL-5701AE4
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 85mcd
Lens Style/Size Round with Flat Top, 5.00mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 20mA
Viewing Angle 100°
Mounting Type Through Hole
Wavelength - Dominant 640nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package -
Size / Dimension -
Height (Max) 7.05mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000

06:08:43 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,27100 2,71
25 0,22080 5,52
100 0,17670 17,67
250 0,14912 37,28
500 0,12702 63,51
1.000 0,09940 99,40
2.500 0,09112 227,80
5.000 0,08284 414,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback