Add To Favorites
Product Overview
Digi-Key Part Number VAOL-3GWY4-ND
Quantity Available 1.299
Can ship immediately
Manufacturer

Manufacturer Part Number

VAOL-3GWY4

Description LED WHITE CLEAR 2.9MM ROUND T/H
Expanded Description White LED Indication - Discrete 3.5V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets VAOL-3GWY4
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Bulk ?
Part Status Active
Color White
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 3500mcd
Lens Style/Size Round with Domed Top, 2.90mm
Voltage - Forward (Vf) (Typ) 3.5V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package -
Size / Dimension -
Height (Max) 5.55mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000

12:11:29 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,46800 4,68
25 0,38800 9,70
100 0,33480 33,48
250 0,29460 73,65
500 0,25440 127,20
1.000 0,20084 200,84
2.500 0,18745 468,62
5.000 0,18076 903,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback