Add To Favorites
Product Overview
Digi-Key Part Number L71517CT-ND
Quantity Available 12.789
Can ship immediately
Manufacturer

Manufacturer Part Number

CMDA5DY7D1S

Description LED AMBER DIFFUSED 0805 SMD
Expanded Description Amber LED Indication - Discrete 1.9V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Lens Color -
Lens Transparency Diffused
Millicandela Rating 90mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 170°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 595nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names L71517CT

05:26:54 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,48600 4,86
25 0,40480 10,12
100 0,34850 34,85
250 0,31120 77,80
500 0,26764 133,82
1.000 0,20664 206,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L71517TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,16974
  • Digi-Reel® ? : L71517DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.789 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback