Add To Favorites
Product Overview
Digi-Key Part Number L63501CT-ND
Quantity Available 3.893
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD95-21VRCTR10

Description LED RED CLEAR 2SMD
Expanded Description Red LED Indication - Discrete 2V 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CMD95-21 Series
Catalog Page 2820 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color -
Lens Transparency Clear
Millicandela Rating 25mcd
Lens Style/Size Round with Domed Top, 1.70mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test -
Viewing Angle 25°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 640nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package Z-Bend
Size / Dimension 2.20mm L x 2.10mm W
Height (Max) 2.90mm
 
Additional Resources
Standard Package ? 1
Other Names L63501CT

20:51:49 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,45600 4,56
25 0,37960 9,49
100 0,32710 32,71
250 0,29204 73,01
500 0,25116 125,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L63501TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,17629
  • Digi-Reel® ? : L63501DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.893 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback