Add To Favorites
Product Overview
Digi-Key Part Number L63505CT-ND
Quantity Available 4.243
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD95-21VGCTR10

Description LED GREEN CLEAR 2SMD
Expanded Description Green LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CMD95-21 Series
Catalog Page 2820 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color -
Lens Transparency Clear
Millicandela Rating 19.5mcd
Lens Style/Size Round with Domed Top, 1.70mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test -
Viewing Angle 25°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 570nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package Z-Bend
Size / Dimension 2.20mm L x 2.10mm W
Height (Max) 2.90mm
 
Additional Resources
Standard Package ? 1
Other Names L63505CT

13:33:24 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,37000 3,70
25 0,30880 7,72
100 0,26610 26,61
250 0,23756 59,39
500 0,20430 102,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L63505TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,14339
  • Digi-Reel® ? : L63505DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.243 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback