Add To Favorites
Product Overview
Digi-Key Part Number L632115CT-ND
Quantity Available 10.680
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD9322SRVGCTR8

Description LED GREEN/RED CLEAR 2SMD GW
Expanded Description Green, Red LED Indication - Discrete 2.1V Green, 1.7V Red 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CMD93-21,-22 Series
Catalog Page 2820 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Lens Color -
Lens Transparency Clear
Millicandela Rating 20mcd Green, 40mcd Red
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 2.1V Green, 1.7V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 125°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 570nm Green, 660nm Red
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package Gull Wing
Size / Dimension 3.40mm L x 2.70mm W
Height (Max) 1.60mm
 
You May Also Be Interested In
  • XZMDKVG45S - SunLED | 1497-1181-1-ND DigiKey Electronics
  • XZMDKVG45S
  • SunLED
  • LED GREEN/RED CLEAR 4PLCC SMD
  • Unit Price 0,55000
  • 1497-1181-1-ND
Additional Resources
Standard Package ? 1
Other Names L632115CT

21:46:49 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,86600 8,66
25 0,66560 16,64
100 0,59930 59,93
250 0,53272 133,18
500 0,45280 226,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L632115TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,33899
  • Digi-Reel® ? : L632115DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.680 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback