Add To Favorites
Product Overview
Digi-Key Part Number L62911CT-ND
Quantity Available 5.892
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD91-21SRC/TR7

Description LED RED CLEAR 2SMD GW
Expanded Description Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CMD91-21/TR7,9,10 Series
Catalog Page 2820 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color -
Lens Transparency Clear
Millicandela Rating 170mcd
Lens Style/Size Round with Domed Top, 1.90mm
Voltage - Forward (Vf) (Typ) 1.7V
Current - Test -
Viewing Angle 25°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 660nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package Gull Wing
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 3.00mm
 
Additional Resources
Standard Package ? 1
Other Names L62911CT

08:53:42 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,43200 4,32
25 0,36040 9,01
100 0,31050 31,05
250 0,27728 69,32
500 0,23846 119,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L62911TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,16738
  • Digi-Reel® ? : L62911DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.892 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback