Add To Favorites
Product Overview
Digi-Key Part Number L62801CT-ND
Quantity Available 3.845
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD67-21VRC/TR8

Description LED RED CLEAR 2PLCC SMD
Expanded Description Red LED Indication - Discrete 2V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CMD67-21 Series ~
Solder Pad Layout
Catalog Page 2820 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series CMD67-21
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color -
Lens Transparency Clear
Millicandela Rating 10mcd
Lens Style/Size Round with Flat Top, 2.39mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test -
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 640nm
Features -
Package / Case 2-PLCC
Supplier Device Package SMD
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 1.98mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names L62801CT

08:54:40 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,43200 4,32
25 0,36040 9,01
100 0,31050 31,05
250 0,27728 69,32
500 0,23846 119,23
1.000 0,18412 184,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L62801TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,15125
  • Digi-Reel® ? : L62801DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.845 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback