Add To Favorites
Product Overview
Digi-Key Part Number L62805CT-ND
Quantity Available 33.335
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD67-21VGC/TR8

Description LED GREEN CLEAR 2PLCC SMD
Expanded Description Green LED Indication - Discrete 2.1V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CMD67-21 Series ~
Solder Pad Layout
Catalog Page 2820 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series CMD67-21
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color -
Lens Transparency Clear
Millicandela Rating 25mcd
Lens Style/Size Round with Flat Top, 2.39mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test -
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 570nm
Features -
Package / Case 2-PLCC
Supplier Device Package SMD
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 1.98mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names L62805CT

12:48:19 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,36400 3,64
25 0,30360 7,59
100 0,26170 26,17
250 0,23364 58,41
500 0,20094 100,47
1.000 0,15514 155,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L62805TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,12744
  • Digi-Reel® ? : L62805DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.335 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback