Add To Favorites
Product Overview
Digi-Key Part Number L62701CT-ND
Quantity Available 72.449
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD2821VRCTR8T1

Description LED RED CLEAR 2SMD GW
Expanded Description Red LED Indication - Discrete 2V 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CMD28-21 Series
Catalog Page 2820 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series CMD28-21
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color -
Lens Transparency Clear
Millicandela Rating 0.16mcd
Lens Style/Size Rectangle with Flat Top, 2.50mm x 2.00mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 1mA
Viewing Angle 150°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 640nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package SMD
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 1.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names L62701CT

07:31:33 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,40800 4,08
25 0,33280 8,32
100 0,26620 26,62
250 0,22460 56,15
500 0,19134 95,67
1.000 0,14973 149,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L62701TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 72.000 - Immediate
  • Unit Price: 0,12478
  • Digi-Reel® ? : L62701DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 72.449 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback