Add To Favorites
Product Overview
Digi-Key Part Number L62705CT-ND
Quantity Available 49.585
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD2821VGCTR8T1

Description LED GREEN CLEAR 2SMD GW
Expanded Description Green LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CMD28-21 Series
Catalog Page 2820 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series CMD28-21
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color -
Lens Transparency Clear
Millicandela Rating 0.16mcd
Lens Style/Size Rectangle with Flat Top, 2.50mm x 2.00mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 1mA
Viewing Angle 150°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 570nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package SMD
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 1.60mm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
L62605CT-ND CMD28-21VGC/TR8 Visual Communications Company - VCC Cut Tape (CT) ? 53.955 - Immediate
0,58000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names L62705CT

09:33:50 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,41300 4,13
25 0,33640 8,41
100 0,26910 26,91
250 0,22708 56,77
500 0,19346 96,73
1.000 0,15140 151,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L62705TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,12617
  • Digi-Reel® ? : L62705DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.585 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback