Add To Favorites
Product Overview
Digi-Key Part Number L62207CT-ND
Quantity Available 728
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD15-21VYC/TR8

Description LED YELLOW CLEAR 1206 SMD
Expanded Description Yellow LED Indication - Discrete 2V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CMD15-21/15-22 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2820 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 6mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 585nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.30mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names L62207CT

14:44:41 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,41300 4,13
25 0,33640 8,41
100 0,26910 26,91
250 0,22708 56,77
500 0,19346 96,73
1.000 0,15140 151,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L62207TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,12617
  • Digi-Reel® ? : L62207DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 728 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback