Add To Favorites
Product Overview
Digi-Key Part Number L62305CT-ND
Quantity Available 20.876
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD15-21VGD/TR8

Description LED GREEN DIFFUSED 1206 SMD
Expanded Description Green LED Indication - Discrete 2.1V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CMD15-21/15-22 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2820 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Green
Lens Transparency Diffused
Millicandela Rating 6.5mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 570nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.30mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names L62305CT

09:29:06 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,32100 3,21
25 0,26160 6,54
100 0,20940 20,94
250 0,17664 44,16
500 0,15048 75,24
1.000 0,11775 117,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L62305TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,09813
  • Digi-Reel® ? : L62305DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.176 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback