Add To Favorites
Product Overview
Digi-Key Part Number L62206CT-ND
Quantity Available 12.630
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD15-21UBC/TR8

Description LED BLUE CLEAR 1206 SMD
Expanded Description Blue LED Indication - Discrete 4.9V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CMD15-21/15-22 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2820 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 45mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ) 4.9V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 430nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.30mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names L62206CT

10:54:26 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,56000 2,56
10 2,26800 22,68
25 1,68280 42,07
100 1,46330 146,33
250 1,31700 329,25
500 1,17064 585,32
1.000 1,00602 1.006,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L62206TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,88686
  • Digi-Reel® ? : L62206DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.630 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback