Add To Favorites
Product Overview
Digi-Key Part Number L62107CT-ND
Quantity Available 5.202
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD12-21VYC/TR8

Description LED YELLOW CLEAR 2SMD R/A
Expanded Description Yellow LED Indication - Discrete 2V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CMD12-21 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2820 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series BrightAngle™
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 3mcd
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test -
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak 585nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names L62107CT

13:31:04 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,41900 4,19
25 0,34200 8,55
100 0,27360 27,36
250 0,23088 57,72
500 0,19670 98,35
1.000 0,15393 153,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L62107TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,12828
  • Digi-Reel® ? : L62107DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.202 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback