Add To Favorites
Product Overview
Digi-Key Part Number L70591CT-ND
Quantity Available 169
Can ship immediately
Manufacturer

Manufacturer Part Number

7520A10-TRLF

Description LED LIGHT PIPE 3MM RT ANGLE SMD
Expanded Description Light Pipe Single Clear Rigid Round with Flat Top, 2.8mm Board Mount, Press Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 7520A10-TR
Catalog Page 2819 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 7520
Part Status Active
Color Clear
Configuration Single
Type Rigid
Mounting Type Board Mount, Press Fit
Lens Style Round with Flat Top
Lens Size 2.8mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names L70591CT

15:44:08 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,14000 3,14
10 2,61100 26,11
25 2,19320 54,83
100 1,88000 188,00
250 1,67108 417,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L70591TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 0
  • Unit Price: 1,37674
  • Digi-Reel® ? : L70591DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 169 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback