Add To Favorites
Product Overview
Digi-Key Part Number L60101CT-ND
Quantity Available 1.811
Can ship immediately
Manufacturer

Manufacturer Part Number

6200T1LC

Description LED RED RIGHT ANGLE LO CUR SMD
Expanded Description LED Circuit Board Indicator Single Red Tinted 1.8V 2mA Round with Domed Top, 1.80mm Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 6200T,02T Series
Catalog Page 2821 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 6200T
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Wavelength - Peak 635nm
Configuration Single
Current 2mA
Millicandela Rating 0.5mcd
Viewing Angle -
Lens Type Tinted
Lens Style/Size Round with Domed Top, 1.80mm
Voltage Rating 1.8V
Mounting Type Surface Mount, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names L60101CT

15:23:23 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,47300 14,73
25 1,09280 27,32
100 0,95020 95,02
250 0,85520 213,80
500 0,76016 380,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L60101TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,59388
  • Digi-Reel® ? : L60101DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.811 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback