Add To Favorites
Product Overview
Digi-Key Part Number L20011-ND
Quantity Available 18.121
Can ship immediately
Manufacturer

Manufacturer Part Number

5300H1

Description LED RED T1-3/4 RT ANG PCB
Expanded Description LED Circuit Board Indicator Single Red Tinted 2V 10mA Round with Domed Top, 5mm (T-1 3/4) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5300,02,08H Series Datasheet
Catalog Page 2817 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5300
Packaging ? Bulk ?
Part Status Active
Color Red
Wavelength - Peak 650nm
Configuration Single
Current 10mA
Millicandela Rating 6.3mcd
Viewing Angle -
Lens Type Tinted
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 2V
Mounting Type Through Hole, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names L2001
L20011

10:24:40 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,46500 4,65
25 0,38520 9,63
100 0,33190 33,19
250 0,29208 73,02
500 0,25224 126,12
1.000 0,19914 199,14
2.500 0,18586 464,65
5.000 0,17922 896,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback