Add To Favorites
Product Overview
Digi-Key Part Number 720-1134-1-ND
Quantity Available 10.984
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ2225Y104KXEAT

Description CAP CER 0.1UF 500V X7R 2225
Expanded Description 0.1µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Commercial Series
Catalog Page 2116 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ2225Y104KXEAT00-ND VJ2225Y104KXEAT00 Vishay Vitramon Tape & Reel (TR) ? 0
0,68620 1.000  Non-Stock ?
720-1135-1-ND VJ2225Y104KXGAT Vishay Vitramon Cut Tape (CT) ? 6.572 - Immediate
1,78000 1
VJ2225Y104KXGAT00-ND VJ2225Y104KXGAT00 Vishay Vitramon Tape & Reel (TR) ? 0
0,79729 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1134-1

05:21:32 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,29000 1,29
10 1,01400 10,14
25 0,92920 23,23
50 0,87860 43,93
100 0,76030 76,03
250 0,67580 168,95
500 0,57444 287,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1134-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,45303
  • Digi-Reel® ? : 720-1134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.984 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback