Add To Favorites
Product Overview
Digi-Key Part Number 720-1139-1-ND
Quantity Available 3.140
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ2225A123JXEAT

Description CAP CER 0.012UF 500V NP0 2225
Expanded Description 0.012µF ±5% 500V Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Commercial Series
Catalog Page 2116 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.012µF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ2225A123JXEAT00-ND VJ2225A123JXEAT00 Vishay Vitramon Tape & Reel (TR) ? 0
0,70718 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1139-1

20:27:31 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,45200 14,52
25 1,32000 33,00
50 1,26740 63,37
100 1,10890 110,89
250 0,95044 237,61
500 0,84484 422,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1139-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,70718
  • Digi-Reel® ? : 720-1139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback