Add To Favorites
Product Overview
Digi-Key Part Number 720-1127-1-ND
Quantity Available 12.177
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ2220A103JXCAT

Description CAP CER 10000PF 200V NP0 2220
Expanded Description 10000pF ±5% 200V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Commercial Series
Catalog Page 2116 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ2220A103JXCAT00-ND VJ2220A103JXCAT00 Vishay Vitramon Tape & Reel (TR) ? 0
0,48532 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1127-1

19:27:42 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
10 1,08700 10,87
25 0,99680 24,92
50 0,94220 47,11
100 0,81540 81,54
250 0,72476 181,19
500 0,61604 308,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1127-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,48532
  • Digi-Reel® ? : 720-1127-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.177 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback