Add To Favorites
Product Overview
Digi-Key Part Number 720-1126-1-ND
Quantity Available 29.428
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ1825A103JXEAT

Description CAP CER 10000PF 500V NP0 1825
Expanded Description 10000pF ±5% 500V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Commercial Series
Catalog Page 2116 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ1825A103JXEAT00-ND VJ1825A103JXEAT00 Vishay Vitramon Tape & Reel (TR) ? 0
0,64928 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1126-1

16:57:09 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,36900 13,69
25 1,24440 31,11
50 1,19480 59,74
100 1,04540 104,54
250 0,89600 224,00
500 0,79648 398,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1126-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 29.000 - Immediate
  • Unit Price: 0,64928
  • Digi-Reel® ? : 720-1126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.428 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback