Add To Favorites
Product Overview
Digi-Key Part Number 720-1130-1-ND
Quantity Available 26.258
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ1812Y104KXEAT

Description CAP CER 0.1UF 500V X7R 1812
Expanded Description 0.10µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Commercial Series
Product Training Modules HVArc Guard surface mount MLCC
Design Resources 20 W Non-Isolated Buck LED Driver Using PL LNK460KG
Catalog Page 2116 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ1812Y104KXEAT00-ND VJ1812Y104KXEAT00 Vishay Vitramon Tape & Reel (TR) ? 0
0,38872 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1130-1

14:24:05 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,63500 6,35
25 0,56200 14,05
50 0,52780 26,39
100 0,45470 45,47
250 0,41064 102,66
500 0,35198 175,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1130-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,27062
  • Digi-Reel® ? : 720-1130-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.258 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback