Add To Favorites
Product Overview
Digi-Key Part Number 720-1163-1-ND
Quantity Available 29.907
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ1812A472JXEAT

Description CAP CER 4700PF 500V NP0 1812
Expanded Description 4700pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Commercial Series
Catalog Page 2116 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ1812A472JXEAT00-ND VJ1812A472JXEAT00 Vishay Vitramon Tape & Reel (TR) ? 0
0,40312 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1163-1

20:06:20 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 0,91100 9,11
25 0,83520 20,88
50 0,78960 39,48
100 0,68330 68,33
250 0,60736 151,84
500 0,51626 258,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1163-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 29.000 - Immediate
  • Unit Price: 0,40312
  • Digi-Reel® ? : 720-1163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.907 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback