Add To Favorites
Product Overview
Digi-Key Part Number 720-1147-1-ND
Quantity Available 6.610
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ1812A221JXGAT

Description CAP CER 220PF 1KV NP0 1812
Expanded Description 220pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Commercial Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2116 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ1812A221JXGAT00-ND VJ1812A221JXGAT00 Vishay Vitramon Tape & Reel (TR) ? 0
0,74241 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1147-1

09:05:53 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 0,93000 9,30
25 0,85200 21,30
50 0,80560 40,28
100 0,69700 69,70
250 0,61964 154,91
500 0,52670 263,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1147-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,40412
  • Digi-Reel® ? : 720-1147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback