Add To Favorites
Product Overview
Digi-Key Part Number 720-1129-1-ND
Quantity Available 20.216
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ1808Y104KXCAT

Description CAP CER 0.1UF 200V X7R 1808
Expanded Description 0.1µF ±10% 200V Ceramic Capacitor X7R 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Commercial Series
Catalog Page 2116 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ1808Y104KXCAT00-ND VJ1808Y104KXCAT00 Vishay Vitramon Tape & Reel (TR) ? 0
0,18205 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1129-1

22:04:12 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,47200 4,72
25 0,40320 10,08
50 0,35720 17,86
100 0,31110 31,11
250 0,26500 66,25
500 0,23042 115,21
1.000 0,19585 195,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1129-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,16475
  • Digi-Reel® ? : 720-1129-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.216 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback