Add To Favorites
Product Overview
Digi-Key Part Number 720-1123-1-ND
Quantity Available 56.090
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ1808Y103KXGAT

Description CAP CER 10000PF 1KV X7R 1808
Expanded Description 10000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Commercial Series
Catalog Page 2116 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ1808Y103KXGAT00-ND VJ1808Y103KXGAT00 Vishay Vitramon Tape & Reel (TR) ? 0
0,29782 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1123-1

11:27:11 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,57300 5,73
25 0,50760 12,69
50 0,47660 23,83
100 0,41030 41,03
250 0,37064 92,66
500 0,31770 158,85
1.000 0,27357 273,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1123-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 54.000 - Immediate
  • Unit Price: 0,23663
  • Digi-Reel® ? : 720-1123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 56.090 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback