Add To Favorites
Product Overview
Digi-Key Part Number 720-1047-1-ND
Quantity Available 3.594
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ1210Y103KXGAT5Z

Description CAP CER 10000PF 1KV X7R 1210
Expanded Description 10000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VJ HVArc Guard Series
Product Training Modules HVArc Guard surface mount MLCC
Featured Product VJ HVArc Guard® Surface-Mount MLCCs
Catalog Page 2115 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ HVArc Guard™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ1210Y103JXGAT5ZL-ND VJ1210Y103JXGAT5Z Vishay Vitramon Tape & Reel (TR) ? 0
0,55498 2.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1047-1

11:14:27 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,35000 1,35
10 1,06600 10,66
25 0,97680 24,42
50 0,92380 46,19
100 0,79930 79,93
250 0,71060 177,65
500 0,60398 301,99
1.000 0,53293 532,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1047-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,44411
  • Digi-Reel® ? : 720-1047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.594 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback