Add To Favorites
Product Overview
Digi-Key Part Number 720-1020-1-ND
Quantity Available 9.615
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ1206Y102KXGAT5Z

Description CAP CER 1000PF 1KV X7R 1206
Expanded Description 1000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VJ HVArc Guard Series
Product Training Modules HVArc Guard surface mount MLCC
Featured Product VJ HVArc Guard® Surface-Mount MLCCs
Catalog Page 2114 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ HVArc Guard™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ1206Y102JXGAT5ZL-ND VJ1206Y102JXGAT5Z Vishay Vitramon Tape & Reel (TR) ? 0
0,31024 3.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1020-1

10:43:18 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,62300 6,23
25 0,55040 13,76
50 0,51720 25,86
100 0,44530 44,53
250 0,40228 100,57
500 0,34480 172,40
1.000 0,29691 296,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1020-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,25656
  • Digi-Reel® ? : 720-1020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.615 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback