Add To Favorites
Product Overview
Digi-Key Part Number 720-1074-1-ND
Quantity Available 4.836
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0805A470JXGAT5Z

Description CAP CER 47PF 1KV NP0 0805
Expanded Description 47pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VJ HVArc Guard Series
Product Training Modules HVArc Guard surface mount MLCC
Featured Product VJ HVArc Guard® Surface-Mount MLCCs
Catalog Page 2114 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ HVArc Guard™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ0805A470JXRAT5Z-ND VJ0805A470JXRAT5Z Vishay Vitramon Tape & Reel (TR) ? 0
0,21765 3.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1074-1

03:37:04 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,54600 5,46
25 0,46800 11,70
50 0,43660 21,83
100 0,37410 37,41
250 0,34296 85,74
500 0,29618 148,09
1.000 0,24942 249,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1074-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,20334
  • Digi-Reel® ? : 720-1074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.836 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback