Add To Favorites
Product Overview
Digi-Key Part Number 720-1377-6-ND
Quantity Available 7.581
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0603Y104KXJAC

Description CAP CER 0.1UF 16V X7R 0603
Expanded Description 0.1µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.036" (0.92mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 720-1377-6

10:13:24 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19000 1,90
25 0,15200 3,80
50 0,12660 6,33
100 0,10760 10,76
250 0,08544 21,36
500 0,07596 37,98
1.000 0,06646 66,46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback