Add To Favorites
Product Overview
Digi-Key Part Number 720-1333-1-ND
Quantity Available 3.266
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0603D331KXAAJ

Description CAP CER 330PF 50V NP0 0603
Expanded Description 330pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Series, HIFREQ
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ HIFREQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 720-1333-1

18:41:45 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20600 2,06
25 0,16520 4,13
50 0,13740 6,87
100 0,11680 11,68
250 0,09276 23,19
500 0,08244 41,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1333-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,06274
  • Digi-Reel® ? : 720-1333-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.266 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : VJ0603D331KXAAR-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,11175
  • Tape & Reel (TR) ? : VJ0603D331KXAAT-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,11974
Send Feedback