Add To Favorites
Product Overview
Digi-Key Part Number 720-1251-1-ND
Quantity Available 3.928
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0603A100KXBAC31

Description CAP CER 10PF 100V NP0 0603
Expanded Description 10pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VJ_31/34 Auto MLCC Series
Featured Product Automotive Multilayer Ceramic Chip Capacitors
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.038" (0.97mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 720-1251-1

23:53:23 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,14900 1,49
25 0,10960 2,74
50 0,08980 4,49
100 0,07590 7,59
250 0,06192 15,48
500 0,05192 25,96
1.000 0,04593 45,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1251-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,03566
  • Digi-Reel® ? : 720-1251-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.928 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback