Add To Favorites
Product Overview
Digi-Key Part Number 720-1369-1-ND
Quantity Available 20.484
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0402Y103KXJAC

Description CAP CER 10000PF 16V X7R 0402
Expanded Description 10000pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Commercial Series
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC1217TR-ND VJ0402Y103KXJCW1BC Vishay Vitramon Tape & Reel (TR) ? 0
0,00490 10.000  Non-Stock ?
720-1362-1-ND VJ0402Y103KXXAC Vishay Vitramon Cut Tape (CT) ? 38.656 - Immediate
0,28000 1
Additional Resources
Standard Package ? 1
Other Names 720-1369-1

07:17:01 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19500 1,95
25 0,16040 4,01
50 0,13660 6,83
100 0,11710 11,71
250 0,09756 24,39
500 0,08784 43,92
1.000 0,07417 74,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1369-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,06454
  • Digi-Reel® ? : 720-1369-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.484 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback