Add To Favorites
Product Overview
Digi-Key Part Number 720-1295-1-ND
Quantity Available 6.465
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0402D680JXXAJ

Description CAP CER 68PF 25V NP0 0402
Expanded Description 68pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Series, HIFREQ
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ HIFREQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 720-1295-1

05:23:38 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,35700 3,57
25 0,30480 7,62
50 0,26980 13,49
100 0,23510 23,51
250 0,20024 50,06
500 0,17414 87,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1295-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,13216
  • Digi-Reel® ? : 720-1295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.465 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : VJ0402D680JXXAP-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,22449
  • Tape & Reel (TR) ? : VJ0402D680JXXAC-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,23280
Send Feedback