Add To Favorites
Product Overview
Digi-Key Part Number 720-1293-1-ND
Quantity Available 11.617
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0402D560JXAAJ

Description CAP CER 56PF 50V NP0 0402
Expanded Description 56pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Series, HIFREQ
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ HIFREQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 56pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 720-1293-1

00:19:31 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,34500 3,45
25 0,29400 7,35
50 0,26040 13,02
100 0,22690 22,69
250 0,19328 48,32
500 0,16806 84,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1293-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,12755
  • Digi-Reel® ? : 720-1293-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.617 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : VJ0402D560JXAAP-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,21647
  • Tape & Reel (TR) ? : VJ0402D560JXAAC-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,22448
Send Feedback