Add To Favorites
Product Overview
Digi-Key Part Number PLT1206-500ACT-ND
Quantity Available 945
Can ship immediately
Manufacturer

Manufacturer Part Number

PLT1206Z5000AST5

Description RES SMD 500 OHM 0.05% 0.4W 1206
Expanded Description 500 Ohm ±0.05% 0.4W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PLT Series
PCN Assembly/Origin PLT Low TCR 20/Nov/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2133 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Thin Film

Series PLT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 500
Tolerance ±0.05%
Power (Watts) 0.4W
Composition Thin Film
Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PLT1206-500ACT

02:52:56 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,13000 5,13
10 4,63300 46,33
25 4,23920 105,98
50 3,94360 197,18
100 3,45060 345,06
250 2,95764 739,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PLT1206-500ATR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,46470
  • Digi-Reel® ? : PLT1206-500ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback