Add To Favorites
Product Overview
Digi-Key Part Number 718-1714-1-ND
Quantity Available 2.141
Can ship immediately
Manufacturer

Manufacturer Part Number

TR3E106K063C0600

Description CAP TANT 10UF 63V 10% 2917
Expanded Description 10µF ±10% Molded Tantalum Capacitors 63V 2917 (7343 Metric) 600 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TR3 Series
PCN Design/Specification Adding of Halogen Free Id 23/Dec/2014
Catalog Page 1968 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, TR3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 63V
Type Molded
ESR (Equivalent Series Resistance) 600 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.170" (4.32mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1714-1

02:24:40 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,15000 6,15
10 5,46800 54,68
25 5,19480 129,87
50 4,78440 239,22
100 4,37440 437,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1714-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,44718
  • Digi-Reel® ? : 718-1714-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.141 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback