Add To Favorites
Product Overview
Digi-Key Part Number 718-1762-1-ND
Quantity Available 9.700
Can ship immediately
Manufacturer

Manufacturer Part Number

TR3B156K025C0600

Description CAP TANT 15UF 25V 10% 1411
Expanded Description 15µF ±10% Molded Tantalum Capacitors 25V 1411 (3528 Metric) 600 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TR3 Series
PCN Design/Specification Adding of Halogen Free Id 23/Dec/2014
Catalog Page 1967 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, TR3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 600 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.11mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1762-1

21:44:34 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 0,89100 8,91
25 0,81680 20,42
50 0,77220 38,61
100 0,66830 66,83
250 0,59404 148,51
500 0,50492 252,46
1.000 0,44553 445,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1762-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,36159
  • Digi-Reel® ? : 718-1762-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback