Add To Favorites
Product Overview
Digi-Key Part Number 718-1920-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TL8A0107M6R3C

Description CAP TANT 100UF 6.3V 20% 1206
Expanded Description 100µF ±20% Molded Tantalum Capacitors 6.3V 1206 (3216 Metric) 1.1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TL8
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series MICROTAN®, TL8
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 1.1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code A0
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1920-1

06:34:48 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 0,97800 9,78
25 0,89720 22,43
50 0,84820 42,41
100 0,73400 73,40
250 0,65248 163,12
500 0,55460 277,30
1.000 0,48936 489,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1920-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,40780
  • Digi-Reel® ? : 718-1920-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback