Add To Favorites
Product Overview
Digi-Key Part Number 718-1951-6-ND
Quantity Available 817
Can ship immediately
Manufacturer

Manufacturer Part Number

T97Z476K050ESB

Description CAP TANT 47UF 50V 10% 3024
Expanded Description 47µF ±10% Conformal Coated Tantalum Capacitors 50V 3024 (7660 Metric) 240 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, T97
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 50V
Type Conformal Coated
ESR (Equivalent Series Resistance) 240 mOhm
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 3024 (7660 Metric)
Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max) 0.252" (6.40mm)
Lead Spacing -
Manufacturer Size Code Z
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1951-6

10:55:29 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,14000 19,14
10 18,13400 181,34
25 17,12640 428,16
50 15,61520 780,76
100 14,60780 1.460,78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback