Add To Favorites
Product Overview
Digi-Key Part Number 718-1698-ND
Quantity Available 187
Can ship immediately
Manufacturer

Manufacturer Part Number

M34C476K060BZSS

Description CAP TANT 47UF 60V 10% SMD
Expanded Description 47µF ±10% Molded Tantalum Capacitors 60V Nonstandard 2 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets M34 Series
Product Training Modules M34 M35 Surface Mount Wet Tantalum Capacitors
Featured Product M34 and M35 Series Wet Tantalum Capacitors
Catalog Page 1974 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series M34
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 60V
Type Molded
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.835" L x 0.315" W (21.20mm x 8.00mm)
Height - Seated (Max) 0.307" (7.80mm)
Lead Spacing -
Manufacturer Size Code C
Features Wet Tantalum
Failure Rate -
 
Additional Resources
Standard Package ? 25
Other Names 718-1698

10:41:34 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 62,93000 62,93
10 58,99900 589,99
25 57,03240 1.425,81
50 53,09900 2.654,95
100 51,13240 5.113,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback