Add To Favorites
Product Overview
Digi-Key Part Number 718-1401-1-ND
Quantity Available 2.449
Can ship immediately
Manufacturer

Manufacturer Part Number

597D687X9010R2T

Description CAP TANT 680UF 10V 10% 3024
Expanded Description 680µF ±10% Conformal Coated Tantalum Capacitors 10V 3024 (7660 Metric) 28 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 597D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680µF
Tolerance ±10%
Voltage - Rated 10V
Type Conformal Coated
ESR (Equivalent Series Resistance) 28 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 3024 (7660 Metric)
Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max) 0.157" (4.00mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1401-1

14:17:26 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,11000 10,11
10 8,98900 89,89
25 8,53960 213,49
50 7,86520 393,26
100 7,19100 719,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1401-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 2.100 - Immediate
  • Unit Price: 5,66683
  • Digi-Reel® ? : 718-1401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.449 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback