Add To Favorites
Product Overview
Digi-Key Part Number 718-1631-1-ND
Quantity Available 290
Can ship immediately
Manufacturer

Manufacturer Part Number

597D476X9035R2T

Description CAP TANT 47UF 35V 10% 3024
Expanded Description 47µF ±10% Conformal Coated Tantalum Capacitors 35V 3024 (7660 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 597D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 3024 (7660 Metric)
Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max) 0.157" (4.00mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
T97R476K035CAB-ND T97R476K035CAB Vishay Sprague Tape & Reel (TR) ? 0
9,48910 300  Non-Stock ?
T97R476K035CZS-ND T97R476K035CZS Vishay Sprague Tape & Reel (TR) ? 0
4,33190 300  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 718-1631-1

02:34:06 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,84000 6,84
10 6,08500 60,85
25 5,78120 144,53
50 5,32480 266,24
100 4,86840 486,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1631-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: 3,93933
  • Digi-Reel® ? : 718-1631-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 290 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback